
WSBS8518L1000JK60 | |
|---|---|
DigiKey Part Number | WSBS8518L1000JK60-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L1000JK60 |
Description | RESISTOR SHUNT 100 UOHM 5% 36W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.53000 | $45.53 |
| 10 | $32.38000 | $323.80 |
| 25 | $28.82800 | $720.70 |
| 50 | $26.60500 | $1,330.25 |
| 100 | $24.71690 | $2,471.69 |
| 250 | $22.65004 | $5,662.51 |
| 500 | $21.35798 | $10,678.99 |
| Unit Price without GST: | $45.53000 |
|---|---|
| Unit Price with GST: | $52.35950 |

