
WSL2512R0130FTA | |
|---|---|
DigiKey Part Number | 541-WSL2512R0130FTATR-ND - Tape & Reel (TR) 541-WSL2512R0130FTACT-ND - Cut Tape (CT) 541-WSL2512R0130FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0130FTA |
Description | RES 0.013 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.65000 | $3.65 |
| 10 | $2.42200 | $24.22 |
| 25 | $2.08640 | $52.16 |
| 50 | $1.87660 | $93.83 |
| 100 | $1.69780 | $169.78 |
| 250 | $1.50188 | $375.47 |
| 500 | $1.37932 | $689.66 |
| 1,000 | $1.27519 | $1,275.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.54721 | $3,094.42 |
| 4,000 | $1.45264 | $5,810.56 |
| 6,000 | $1.40408 | $8,424.48 |
| 10,000 | $1.34915 | $13,491.50 |
| Unit Price without GST: | $3.65000 |
|---|---|
| Unit Price with GST: | $4.19750 |

