56 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0560FEA

DigiKey Part Number
541-10135-2-ND - Tape & Reel (TR)
541-10135-1-ND - Cut Tape (CT)
541-10135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0560FEA
Description
RES 0.056 OHM 1% 1W 2512
Customer Reference
Detailed Description
56 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,502
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.54000$2.54
10$1.67000$16.70
25$1.43320$35.83
50$1.28440$64.22
100$1.15750$115.75
250$1.01892$254.73
500$0.93206$466.03
1,000$0.85829$858.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.81152$1,623.04
4,000$0.75720$3,028.80
6,000$0.72932$4,375.92
10,000$0.69777$6,977.70
14,000$0.67897$9,505.58
20,000$0.66061$13,212.20
Manufacturers Standard Package
Unit Price without GST:$2.54000
Unit Price with GST:$2.92100