
WSLT2512R0500FEA | |
|---|---|
DigiKey Part Number | WSLT-.05TR-ND - Tape & Reel (TR) WSLT-.05CT-ND - Cut Tape (CT) WSLT-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R0500FEA |
Description | RES 0.05 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R0500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $1.63900 | $16.39 |
| 25 | $1.40440 | $35.11 |
| 50 | $1.25880 | $62.94 |
| 100 | $1.13450 | $113.45 |
| 250 | $0.99824 | $249.56 |
| 500 | $0.91298 | $456.49 |
| 1,000 | $0.84055 | $840.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.79575 | $1,591.50 |
| 4,000 | $0.74235 | $2,969.40 |
| 6,000 | $0.71493 | $4,289.58 |
| 10,000 | $0.68392 | $6,839.20 |
| 14,000 | $0.66544 | $9,316.16 |
| 20,000 | $0.64738 | $12,947.60 |
| Unit Price without GST: | $2.50000 |
|---|---|
| Unit Price with GST: | $2.87500 |

