1.5KE68CA-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 3,583
Unit Price: $0.75000
Datasheet

Upgrade


STMicroelectronics
In Stock: 1,935
Unit Price: $3.01000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 10,301
Unit Price: $0.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.68000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.72520

Similar


MCC (Micro Commercial Components)
In Stock: 50
Unit Price: $1.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.46404
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.22131
Datasheet

Similar


Littelfuse Inc.
In Stock: 102
Unit Price: $0.60000
Datasheet
92V Clamp 16.3A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE68CA-E3/51

DigiKey Part Number
1.5KE68CA-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE68CA-E3/51
Description
TVS DIODE 58.1VWM 92VC 1.5KE
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
16.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types