98V Clamp 15.3A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE68HE3/54

DigiKey Part Number
1.5KE68HE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE68HE3/54
Description
TVS DIODE 55.1VWM 98VC 1.5KE
Customer Reference
Detailed Description
98V Clamp 15.3A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
55.1V
Voltage - Breakdown (Min)
61.2V
Voltage - Clamping (Max) @ Ipp
98V
Current - Peak Pulse (10/1000µs)
15.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types