207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC150CA-E3/9AT

DigiKey Part Number
112-1.5SMC150CA-E3/9ATTR-ND - Tape & Reel (TR)
112-1.5SMC150CA-E3/9ATCT-ND - Cut Tape (CT)
112-1.5SMC150CA-E3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC150CA-E3/9AT
Description
TVS DIODE 128VWM 207VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,133
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.89700$8.97
100$0.61570$61.57
500$0.54442$272.21
1,000$0.47016$470.16
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.41654$1,457.89
7,000$0.38411$2,688.77
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.27650