Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



1.5SMC220CA-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC220CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC220CA-E3/9AT |
Description | TVS DIODE 185VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 185V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC220CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC220CA-M3/9AT-ND | $0.64487 | Direct |
| 1.5SMC220CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC220CAHE3/57T-ND | $0.00000 | Direct |
| 1.5SMC220CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC220CAHE3/9AT-ND | $0.00000 | Direct |
| SM15T220CA | STMicroelectronics | 2,250 | 497-7866-1-ND | $3.01000 | Direct |
| 1.5SMC220CA | Diotec Semiconductor | 2,220 | 4878-1.5SMC220CACT-ND | $1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.47322 | $1,656.27 |
| Unit Price without GST: | $0.47322 |
|---|---|
| Unit Price with GST: | $0.54420 |








