5KP40-E3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.22115
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.92306
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $10.96150
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,565
Unit Price: $17.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $31.17179
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $29.97288
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,252
Unit Price: $4.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $23.97830
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $22.77939
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.55130
Datasheet
71.4V Clamp 70A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP40-E3/73

DigiKey Part Number
5KP40-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP40-E3/73
Description
TVS DIODE 40VWM 71.4VC P600
Customer Reference
Detailed Description
71.4V Clamp 70A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
71.4V
Current - Peak Pulse (10/1000µs)
70A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types