
BU1508-E3/45 | |
|---|---|
DigiKey Part Number | BU1508-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | BU1508-E3/45 |
Description | BRIDGE RECT 1PHASE 800V 3.4A BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 3.4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, BU | |
Supplier Device Package | isoCINK+™ BU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.74000 | $10.74 |
| 20 | $6.45200 | $129.04 |
| 100 | $5.16940 | $516.94 |
| 500 | $4.31106 | $2,155.53 |
| 1,000 | $4.15350 | $4,153.50 |
| Unit Price without GST: | $10.74000 |
|---|---|
| Unit Price with GST: | $12.35100 |

