
BZG04-27-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-27-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-27-HM3_A-08 |
Description | DIODE ZENER 33V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46.2V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 46.2V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 475pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 2 | $1.72500 | $3.45 |
| 3 | $1.58333 | $4.75 |
| 5 | $1.42800 | $7.14 |
| 7 | $1.33571 | $9.35 |
| 10 | $1.24600 | $12.46 |
| 25 | $1.04560 | $26.14 |
| 50 | $0.92080 | $46.04 |
| 100 | $0.81590 | $81.59 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.28850 |

