P4SMA12CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23326
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 10,008
Unit Price: $0.69000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.18022
Datasheet

Similar


Diotec Semiconductor
In Stock: 7,325
Unit Price: $0.62000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77000
Datasheet
Image for P4SMA12CA-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA12CA-E3/5A

DigiKey Part Number
P4SMA12CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA12CA-E3/5A
Description
TVS DIODE 10.2VWM 16.7V DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16.7V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.18794$1,409.55
15,000$0.17263$2,589.45
22,500$0.16483$3,708.68
37,500$0.15606$5,852.25
52,500$0.15087$7,920.68
75,000$0.14775$11,081.25
Manufacturers Standard Package
Unit Price without GST:$0.18794
Unit Price with GST:$0.21613