Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

P4SMA9.1CA-E3/5A | |
|---|---|
DigiKey Part Number | P4SMA9.1CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA9.1CA-E3/5A |
Description | TVS DIODE 7.78VWM 13.4V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 29.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 29.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.18794 | $1,409.55 |
| 15,000 | $0.17263 | $2,589.45 |
| 22,500 | $0.16483 | $3,708.68 |
| 37,500 | $0.15606 | $5,852.25 |
| 52,500 | $0.15087 | $7,920.68 |
| 75,000 | $0.14775 | $11,081.25 |
| Unit Price without GST: | $0.18794 |
|---|---|
| Unit Price with GST: | $0.21613 |





