
P6SMB180CA-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB180CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB180CA-E3/52GICT-ND - Cut Tape (CT) P6SMB180CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB180CA-E3/52 |
Description | TVS DIODE 154VWM 246VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 246V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.72500 | $7.25 |
| 100 | $0.46260 | $46.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.32716 | $245.37 |
| 1,500 | $0.29409 | $441.14 |
| 2,250 | $0.27721 | $623.72 |
| 3,750 | $0.25823 | $968.36 |
| 5,250 | $0.24698 | $1,296.64 |
| 7,500 | $0.23605 | $1,770.38 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.34550 |

