Diode Array 1 Pair Common Cathode 40 V 15A Through Hole TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL3040PT-E3/45

DigiKey Part Number
SBL3040PT-E3/45GI-ND
Manufacturer
Manufacturer Product Number
SBL3040PT-E3/45
Description
DIODE ARR SCHOTT 40V 15A TO247AD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 15A Through Hole TO-3P-3, SC-65-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Operating Temperature - Junction
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-247AD (TO-3P)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$6.01000$6.01
75$2.83240$212.43
150$2.56927$385.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6.01000
Unit Price with GST:$6.91150