12V Clamp 125A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 125A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

SMPC7.0A-M3/86A

DigiKey Part Number
SMPC7.0A-M3/86A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPC7.0A-M3/86A
Description
TVS DIODE 7VWM 12VC TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 125A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
125A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.71617$1,074.25
3,000$0.65945$1,978.35
4,500$0.63057$2,837.57
7,500$0.59810$4,485.75
10,500$0.57959$6,085.70
Manufacturers Standard Package
Unit Price without GST:$0.71617
Unit Price with GST:$0.82360