


V40DM63C-M3/I | |
|---|---|
DigiKey Part Number | 112-V40DM63C-M3/ITR-ND - Tape & Reel (TR) 112-V40DM63C-M3/ICT-ND - Cut Tape (CT) 112-V40DM63C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40DM63C-M3/I |
Description | DIODE ARR SCHOTT 60V 20A TO263AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.46000 | $5.46 |
| 10 | $3.53700 | $35.37 |
| 100 | $2.44310 | $244.31 |
| 500 | $2.03490 | $1,017.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.66250 | $3,325.00 |
| Unit Price without GST: | $5.46000 |
|---|---|
| Unit Price with GST: | $6.27900 |

