
VS-VSKC91/10 | |
|---|---|
DigiKey Part Number | 112-VS-VSKC91/10-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKC91/10 |
Description | DIODE MOD GP 1000V 50A ADDAPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1000 V 50A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) (per Diode) | 50A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 1000 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3) | |
Supplier Device Package | ADD-A-PAK® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.03000 | $74.03 |
| 10 | $55.28300 | $552.83 |
| 100 | $50.24240 | $5,024.24 |
| Unit Price without GST: | $74.03000 |
|---|---|
| Unit Price with GST: | $85.13450 |


