
TSOP94336 | |
|---|---|
DigiKey Part Number | TSOP94336-ND |
Manufacturer | |
Manufacturer Product Number | TSOP94336 |
Description | SENSOR REMOTE REC 36.0KHZ 32M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 32m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 32m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,160 | $1.09749 | $2,370.58 |
| Unit Price without GST: | $1.09749 |
|---|---|
| Unit Price with GST: | $1.26211 |

