
SI4948BEY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4948BEY-T1-GE3TR-ND - Tape & Reel (TR) SI4948BEY-T1-GE3CT-ND - Cut Tape (CT) SI4948BEY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4948BEY-T1-GE3 |
Description | MOSFET 2P-CH 60V 2.4A 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.4A 1.4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4948BEY-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 120mOhm @ 3.1A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.4W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 60V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 2.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6110SSD-13 | Diodes Incorporated | 1,939 | DMP6110SSD-13DICT-ND | $2.17000 | Similar |
| FDS9958 | onsemi | 5,461 | FDS9958CT-ND | $3.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $2.31500 | $23.15 |
| 100 | $1.55690 | $155.69 |
| 500 | $1.23236 | $616.18 |
| 1,000 | $1.12801 | $1,128.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.01506 | $2,537.65 |
| 5,000 | $0.94528 | $4,726.40 |
| 7,500 | $0.90974 | $6,823.05 |
| 12,500 | $0.86983 | $10,872.88 |
| 17,500 | $0.86779 | $15,186.32 |
| Unit Price without GST: | $3.64000 |
|---|---|
| Unit Price with GST: | $4.18600 |

