
SQ3989EV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3989EV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3989EV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3989EV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3989EV-T1_BE3 |
Description | MOSFET 2P-CH 30V 2.5A 6TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5A (Tc) 1.67W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 11.1nC @ 10V |
Series | Power - Max 1.67W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 2.5A (Tc) | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 155mOhm @ 400mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.15800 | $11.58 |
| 100 | $0.75400 | $75.40 |
| 500 | $0.57986 | $289.93 |
| 1,000 | $0.52376 | $523.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45245 | $1,357.35 |
| 6,000 | $0.41654 | $2,499.24 |
| 9,000 | $0.39825 | $3,584.25 |
| 15,000 | $0.37769 | $5,665.35 |
| 21,000 | $0.36552 | $7,675.92 |
| 30,000 | $0.35369 | $10,610.70 |
| Unit Price without GST: | $1.86000 |
|---|---|
| Unit Price with GST: | $2.13900 |

