
981HE2B5WA1F16 | |
|---|---|
DigiKey Part Number | 693-981HE2B5WA1F16-ND |
Manufacturer | |
Manufacturer Product Number | 981HE2B5WA1F16 |
Description | 981 HE 2 B 5 W A 1F16 E1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 120°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±0.5% | |
Resistance | 1 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -45°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $102.45200 | $1,024.52 |
| Unit Price without GST: | $102.45200 |
|---|---|
| Unit Price with GST: | $117.81980 |


