150D106X9035R2B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.81933
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.21907
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.35400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.91107
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.81933
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.21907
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.35400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.91107
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.98560
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.98560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.85000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $13.44728
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $12.00296
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $13.04700
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D106X9035R2B

DigiKey Part Number
150D106X9035R2B-ND
Manufacturer
Manufacturer Product Number
150D106X9035R2B
Description
CAP TANT 10UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D106X9035R2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$20.32000$20.32
10$15.52000$155.20
50$13.60220$680.11
100$13.00820$1,300.82
500$12.00296$6,001.48
1,000$11.69145$11,691.45
Manufacturers Standard Package
Unit Price without GST:$20.32000
Unit Price with GST:$23.36800