
173D566X9006XE3 | |
|---|---|
DigiKey Part Number | 718-173D566X9006XE3CT-ND - Cut Tape (CT) 718-173D566X9006XE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D566X9006XE3 |
Description | CAP TANT 56UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 56 µF Molded Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D566X9006XE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.86000 | $7.86 |
| 10 | $5.60000 | $56.00 |
| 50 | $4.70400 | $235.20 |
| 100 | $4.42700 | $442.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.95856 | $1,979.28 |
| 1,000 | $3.81349 | $3,813.49 |
| 1,500 | $3.74080 | $5,611.20 |
| 2,500 | $3.66020 | $9,150.50 |
| 3,500 | $3.61309 | $12,645.82 |
| 5,000 | $3.56774 | $17,838.70 |
| Unit Price without GST: | $7.86000 |
|---|---|
| Unit Price with GST: | $9.03900 |

