CWR06CC107MBB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.37800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $53.05080
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.45460
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.30820
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.83480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $53.53160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.75940
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.81900
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.46880
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.85100
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.73100
Datasheet
New at DigiKey
Image for CWR06CC107MBB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06CC107MBB

DigiKey Part Number
718-CWR06CC107MBB-ND
Manufacturer
Manufacturer Product Number
CWR06CC107MBB
Description
CWR06CC107MBB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 4 V 2915 (7338 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
50$56.88180$2,844.09
Unit Price without GST:$56.88180
Unit Price with GST:$65.41407