CWR06DB155MBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.93560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.64973
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.10267
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.40400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.14160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.56347
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.43307
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.33613
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.05347
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.48653
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.35893
Datasheet
New at DigiKey
Image for CWR06DB155MBC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06DB155MBC

DigiKey Part Number
718-CWR06DB155MBC-ND
Manufacturer
Manufacturer Product Number
CWR06DB155MBC
Description
CWR06DB155MBC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 6 V 1005 (2512 Metric) 8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
75$39.94733$2,996.05
Unit Price without GST:$39.94733
Unit Price with GST:$45.93943