CWR06DB226JBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $59.69267
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $61.32813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $64.58400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $60.15720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $61.76667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $64.99587
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $65.81827
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $59.15493
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $60.76747
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $64.00227
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $64.82640
Datasheet
New at DigiKey
Image for CWR06DB226JBC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06DB226JBC

DigiKey Part Number
718-CWR06DB226JBC-ND
Manufacturer
Manufacturer Product Number
CWR06DB226JBC
Description
CWR06DB226JBC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 6 V 2214 (5634 Metric) 2.2Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
6 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
75$65.38293$4,903.72
Unit Price without GST:$65.38293
Unit Price with GST:$75.19037