CWR06DC226MBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.70760
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $43.40880
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $46.76427
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.64267
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $42.16547
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $43.86480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.24147
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.12200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $42.80027
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $46.16080
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.04040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.34078
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.27481
Datasheet
New at DigiKey
Image for CWR06DC226MBC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06DC226MBC

DigiKey Part Number
718-CWR06DC226MBC-ND
Manufacturer
Manufacturer Product Number
CWR06DC226MBC
Description
CWR06DC226MBC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 6 V 2214 (5634 Metric) 2.2Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
75$48.06867$3,605.15
Unit Price without GST:$48.06867
Unit Price with GST:$55.27897