CWR06DC685JSHR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.65733
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.29160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.64093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.48693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $46.08533
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.79320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.13867
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.90907
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.05227
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $46.73920
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.06800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.88987
Datasheet
New at DigiKey
Image for CWR06DC685JSHR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06DC685JSHR

DigiKey Part Number
718-CWR06DC685JSHRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR06DC685JSHR
Description
CWR06DC685JSHR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 6 V 1510 (3825 Metric) 4.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
6 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1510 (3825 Metric)
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$35.78257$44,728.21
Manufacturers Standard Package
Unit Price without GST:$35.78257
Unit Price with GST:$41.14996