CWR06DC686KCC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $68.13520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $69.75680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $73.03580
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $73.86480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $68.57820
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $62.89720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $70.24720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $73.47500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $68.16020
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $67.54440
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $69.21640
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $72.47420
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $73.27980
Datasheet
New at DigiKey
Image for CWR06DC686KCC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06DC686KCC

DigiKey Part Number
718-CWR06DC686KCC-ND
Manufacturer
Manufacturer Product Number
CWR06DC686KCC
Description
CWR06DC686KCC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6 V 2915 (7338 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
50$74.32820$3,716.41
Unit Price without GST:$74.32820
Unit Price with GST:$85.47743