CWR06DH106KPC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.48147
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.28840
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.76133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.62280
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.93453
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.73813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.23160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.09173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.86733
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.62560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.13307
Datasheet
New at DigiKey
Image for CWR06DH106KPC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06DH106KPC

DigiKey Part Number
718-CWR06DH106KPC-ND
Manufacturer
Manufacturer Product Number
CWR06DH106KPC
Description
CWR06DH106KPC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 6 V 2010 (5025 Metric) 3.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2010 (5025 Metric)
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
75$33.04893$2,478.67
Unit Price without GST:$33.04893
Unit Price with GST:$38.00627