CWR06FB225MP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.47307
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.02360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.89667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.12413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.95667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.55320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.37187
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.01187
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.82653
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.43973
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.28840
Datasheet
New at DigiKey
Image for CWR06FB225MP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06FB225MP

DigiKey Part Number
718-CWR06FB225MP-ND
Manufacturer
Manufacturer Product Number
CWR06FB225MP
Description
CWR06FB225MP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 10 V 1505 (3812 Metric) 8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1505 (3812 Metric)
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
75$23.63667$1,772.75
Unit Price without GST:$23.63667
Unit Price with GST:$27.18217