CWR06KB106JMC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.27683
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.95767
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.37367
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.71717
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.47350
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.88467
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.72650
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.65400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.41533
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $43.81033
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.65467
Datasheet
New at DigiKey
Image for CWR06KB106JMC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KB106JMC

DigiKey Part Number
718-CWR06KB106JMC-ND
Manufacturer
Manufacturer Product Number
CWR06KB106JMC
Description
CWR06KB106JMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Ratings
-
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
60$45.26767$2,716.06
Unit Price without GST:$45.26767
Unit Price with GST:$52.05782