CWR06FH335MCC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.35587
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $53.99027
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.31653
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.10160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.80213
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $54.45973
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.75840
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.56707
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.78480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $53.42147
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.72680
Datasheet
New at DigiKey
Image for CWR06FH335MCC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06FH335MCC

DigiKey Part Number
718-CWR06FH335MCC-ND
Manufacturer
Manufacturer Product Number
CWR06FH335MCC
Description
CWR06FH335MCC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 10 V 2005 (5113 Metric) 5.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2005 (5113 Metric)
Size / Dimension
0.200" L x 0.050" W (5.08mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
75$57.53720$4,315.29
Unit Price without GST:$57.53720
Unit Price with GST:$66.16778