CWR06HH106MP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.49280
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.29280
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.77947
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.61200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.97053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.76707
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.24813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.10533
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.65893
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.15320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.01387
Datasheet
New at DigiKey
Image for CWR06HH106MP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06HH106MP

DigiKey Part Number
718-CWR06HH106MP-ND
Manufacturer
Manufacturer Product Number
CWR06HH106MP
Description
CWR06HH106MP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
15 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
-
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
75$27.88120$2,091.09
Unit Price without GST:$27.88120
Unit Price with GST:$32.06338