CWR06HH225JB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $54.13840
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.76707
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $59.05693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $59.86400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $54.58320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.23467
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $59.52173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $60.32800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.17560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.49347
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $59.30147
Datasheet
New at DigiKey
Image for CWR06HH225JB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06HH225JB

DigiKey Part Number
718-CWR06HH225JB-ND
Manufacturer
Manufacturer Product Number
CWR06HH225JB
Description
CWR06HH225JB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 15 V 2005 (5113 Metric) 5.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
15 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2005 (5113 Metric)
Size / Dimension
0.200" L x 0.050" W (5.08mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
75$53.56960$4,017.72
Unit Price without GST:$53.56960
Unit Price with GST:$61.60504