CWR06JC685KS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.24813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.96053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.43560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.25413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.47773
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.89627
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.76493
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.67520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.41667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.87173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.69160
Datasheet
New at DigiKey
Image for CWR06JC685KS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06JC685KS

DigiKey Part Number
718-CWR06JC685KS-ND
Manufacturer
Manufacturer Product Number
CWR06JC685KS
Description
CWR06JC685KS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 20 V 2214 (5634 Metric) 2.4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
-
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
75$34.74187$2,605.64
Unit Price without GST:$34.74187
Unit Price with GST:$39.95315