CWR06KB156KMB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.96660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.72900
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.16980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.44860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.20800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.77560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.64180
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.35020
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.08960
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.66980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.53880
Datasheet
New at DigiKey
Image for CWR06KB156KMB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KB156KMB

DigiKey Part Number
718-CWR06KB156KMB-ND
Manufacturer
Manufacturer Product Number
CWR06KB156KMB
Description
CWR06KB156KMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 25 V 2915 (7338 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
50$37.27580$1,863.79
Unit Price without GST:$37.27580
Unit Price with GST:$42.86717