CWR06KB475JCC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $86.02200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $87.61560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $90.74600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $86.49093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $88.03693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $91.18907
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $91.93467
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $85.52947
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $87.07720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $90.18667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $90.97907
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $69.29218
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $67.06609
Datasheet
New at DigiKey
Image for CWR06KB475JCC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KB475JCC

DigiKey Part Number
718-CWR06KB475JCC-ND
Manufacturer
Manufacturer Product Number
CWR06KB475JCC
Description
CWR06KB475JCC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V 2214 (5634 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
-
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
75$91.51520$6,863.64
Unit Price without GST:$91.51520
Unit Price with GST:$105.24248