
CWR06KC105KR | |
|---|---|
DigiKey Part Number | 718-CWR06KC105KR-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KC105KR |
Description | 194D105X9025C7BRZ |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V 2005 (5113 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2005 (5113 Metric) | |
Size / Dimension | 0.200" L x 0.050" W (5.08mm x 1.27mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | R (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.44000 | $38.44 |
| 10 | $30.59500 | $305.95 |
| 50 | $27.45960 | $1,372.98 |
| 100 | $26.48830 | $2,648.83 |
| 500 | $24.84276 | $12,421.38 |
| Unit Price without GST: | $38.44000 |
|---|---|
| Unit Price with GST: | $44.20600 |

