CWR06KC155JMB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.53413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.24480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.71720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.53493
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.00160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.76173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.04547
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.90960
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.67587
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.10267
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.99853
Datasheet
New at DigiKey
Image for CWR06KC155JMB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KC155JMB

DigiKey Part Number
718-CWR06KC155JMB-ND
Manufacturer
Manufacturer Product Number
CWR06KC155JMB
Description
CWR06KC155JMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 25 V 1510 (3825 Metric) 6.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1510 (3825 Metric)
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
75$40.17733$3,013.30
Unit Price without GST:$40.17733
Unit Price with GST:$46.20393