
CWR06KH106KR | |
|---|---|
DigiKey Part Number | 718-CWR06KH106KR-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KH106KR |
Description | 194D106X9025G8BRZ |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2711 (6728 Metric) | |
Size / Dimension | 0.265" L x 0.110" W (6.73mm x 2.79mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | G | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | R (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.49000 | $42.49 |
| 10 | $34.03700 | $340.37 |
| 50 | $30.65200 | $1,532.60 |
| 100 | $29.60360 | $2,960.36 |
| 500 | $27.82740 | $13,913.70 |
| Unit Price without GST: | $42.49000 |
|---|---|
| Unit Price with GST: | $48.86350 |

