CWR06NH105MMA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.26813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.02360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.57813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.41413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.72147
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.55320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.04893
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.88373
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.62667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.97573
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.78733
Datasheet
New at DigiKey
Image for CWR06NH105MMA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06NH105MMA

DigiKey Part Number
718-CWR06NH105MMA-ND
Manufacturer
Manufacturer Product Number
CWR06NH105MMA
Description
CWR06NH105MMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 50 V 2010 (5025 Metric) 6Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2010 (5025 Metric)
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
75$28.43973$2,132.98
Unit Price without GST:$28.43973
Unit Price with GST:$32.70569