CWR16CH227JBHC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $78.16620
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $80.97040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $81.69360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $76.73560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $78.55340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $81.35640
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $82.07900
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $77.14780
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $77.65720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $80.48780
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $76.12840
Datasheet
New at DigiKey
Image for CWR16CH227JBHC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR16CH227JBHC

DigiKey Part Number
718-CWR16CH227JBHC-ND
Manufacturer
Manufacturer Product Number
CWR16CH227JBHC
Description
CWR16CH227JBHC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 4 V 2915 (7338 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/13
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
50$81.18760$4,059.38
Manufacturers Standard Package
Unit Price without GST:$81.18760
Unit Price with GST:$93.36574