
TE1210-E3 | |
|---|---|
DigiKey Part Number | TE1210-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1210-E3 |
Description | CAP ALUM 75UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 75 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.354" Dia x 0.807" L (9.00mm x 20.50mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.26000 | $12.26 |
| 10 | $8.55700 | $85.57 |
| 50 | $7.02860 | $351.43 |
| 460 | $5.75467 | $2,647.15 |
| 920 | $5.48896 | $5,049.84 |
| 1,380 | $5.35499 | $7,389.89 |
| 2,760 | $5.16576 | $14,257.50 |
| Unit Price without GST: | $12.26000 |
|---|---|
| Unit Price with GST: | $14.09900 |

