
TE1305.5-E3 | |
|---|---|
DigiKey Part Number | TE1305.5-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1305.5-E3 |
Description | CAP ALUM 25UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.807" L (8.00mm x 20.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.58000 | $11.58 |
| 10 | $6.67000 | $66.70 |
| 50 | $6.00940 | $300.47 |
| 495 | $4.90663 | $2,428.78 |
| 990 | $4.87695 | $4,828.18 |
| 1,485 | $4.86154 | $7,219.39 |
| 2,970 | $4.81344 | $14,295.92 |
| Unit Price without GST: | $11.58000 |
|---|---|
| Unit Price with GST: | $13.31700 |

