1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 9.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR8M105M016C9500

DigiKey Part Number
718-1675-2-ND - Tape & Reel (TR)
718-1675-1-ND - Cut Tape (CT)
718-1675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR8M105M016C9500
Description
CAP TANT 1UF 20% 16V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 9.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR8M105M016C9500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
9.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.89mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,119
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.79200$17.92
50$1.42500$71.25
100$1.31170$131.17
500$1.12004$560.02
1,000$1.06073$1,060.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.97170$3,886.80
8,000$0.93860$7,508.80
12,000$0.92201$11,064.12
20,000$0.90362$18,072.40
Manufacturers Standard Package
Unit Price without GST:$2.72000
Unit Price with GST:$3.12800