
CRMA1206AF11K0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1206AF11K0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA1206AF11K0FKEFCT-ND - Cut Tape (CT) 3579-CRMA1206AF11K0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1206AF11K0FKEF |
Description | RES 11K OHM 1% 300MW 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRMA1206AF11K0FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.76400 | $7.64 |
| 25 | $0.64880 | $16.22 |
| 50 | $0.58380 | $29.19 |
| 100 | $0.53180 | $53.18 |
| 250 | $0.39680 | $99.20 |
| 500 | $0.39410 | $197.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29510 | $1,180.40 |
| Unit Price without GST: | $1.26000 |
|---|---|
| Unit Price with GST: | $1.44900 |

