
BC06208408DXAAJ | |
|---|---|
DigiKey Part Number | 720-BC06208408DXAAJTR-ND - Tape & Reel (TR) 720-BC06208408DXAAJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC06208408DXAAJ |
Description | CAP CER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BC06208408DXAAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.03000 | $3.03 |
| 10 | $2.02400 | $20.24 |
| 50 | $1.62080 | $81.04 |
| 100 | $1.49680 | $149.68 |
| 500 | $1.28670 | $643.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22170 | $1,221.70 |
| 2,000 | $1.16821 | $2,336.42 |
| 3,000 | $1.14139 | $3,424.17 |
| 5,000 | $1.11168 | $5,558.40 |
| 7,000 | $1.09431 | $7,660.17 |
| 10,000 | $0.96438 | $9,643.80 |
| Unit Price without GST: | $3.03000 |
|---|---|
| Unit Price with GST: | $3.48450 |

