
VJ0805Y123KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y123KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y123KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y123KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y123KXACW1BC |
Description | CAP CER 0.012UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y123KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.28900 | $2.89 |
| 50 | $0.20820 | $10.41 |
| 100 | $0.18380 | $18.38 |
| 500 | $0.14254 | $71.27 |
| 1,000 | $0.12984 | $129.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08680 | $347.20 |
| 8,000 | $0.08091 | $647.28 |
| 12,000 | $0.07796 | $935.52 |
| 20,000 | $0.07468 | $1,493.60 |
| 28,000 | $0.07277 | $2,037.56 |
| 40,000 | $0.07093 | $2,837.20 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.56350 |

